Arrow Electronic Components Online
DFLT48A7|DIODEZTX|simage
DFLT48A7|DIODEZTX|limage
Soppressori di tensioni transitorie (TVS)

DFLT48A-7

Diode TVS Single Uni-Dir 48V 225W 2-Pin PowerDI 123 T/R

Diodes Incorporated
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    53.3
  • Maximum Clamping Voltage (V)
    77.4
  • Maximum Reverse Stand-Off Voltage (V)
    48
  • Maximum Peak Pulse Current (A)
    2.91
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    225
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.78
  • Package Length
    2.8
  • PCB changed
    2
  • Supplier Package
    PowerDI 123
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione