Arrow Electronic Components Online
DF9A31S1V22|HIROSE|simage
DF9A31S1V22|HIROSE|limage
Connector Headers and PCB Receptacles

DF9A-31S-1V(22)

Conn Board to Board RCP 31 POS 1mm Solder ST SMD Reel

Hirose Electric
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    31
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    30
  • Packaging
    Reel
  • Product Length (mm)
    19.3
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    3.3
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione