Product Technical Specifications
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5.5
Maximum Clamping Voltage (V)
15
Typical Trigger Voltage (V)
5.6(Min)
Maximum Reverse Leakage Current (uA)
0.1
Capacitance Value (pF)
0.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
0.32
Package Length
0.62
PCB changed
2
Standard Package Name
SOD
Supplier Package
SL
Pin Count
2