Condensadores cerámicos de una capa
DE2E3SA102MA3BT02F
Cap Ceramic Suppression X1/Y2 0.001uF 250VAC E 20%( 6 X 4mm) Radial Disc 7.5mm 125°C Bulk
Murata ManufacturingProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.23.00.60
Automotive
Yes
PPAP
Unknown
Type
Ceramic Disc
Capacitance Value
0.001uF
Tolerance
20%
Voltage
250VAC
Dielectric
E
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Size (mm)
6 X 4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
6(Max)
Product Depth (mm)
4(Max)
Seated Plane Height (mm)
9(Max)
Mounting
Through Hole