Arrow Electronic Components Online
DBV5W5S500H9KLF|FCI|simage
DBV5W5S500H9KLF|FCI|limage
Connettori D-Sub

DBV5W5S500H9KLF

D-Subminiature High Power Series

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    75
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Size
    B
  • Packaging
    Tray
  • Product Weight (g)
    19.3
  • Product Length (mm)
    52.65

Documentazione e Risorse

Schede tecniche
Risorse di progettazione