Arrow Electronic Components Online
DBMP9H4SJA197|ITT|simage
DBMP9H4SJA197|ITT|limage
Connettori D-Sub

DBMP9H4SJA197

Conn D-Sub SKT 4Power/5Signal POS Solder RA Thru-Hole 9 Terminal 1 Port

ITT Cannon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    4Power/5Signal
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2/1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    40/7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentazione e Risorse

Schede tecniche
Risorse di progettazione