Arrow Electronic Components Online
DB25P0L2A190K87|ITT|simage
DB25P0L2A190K87|ITT|limage
Connettori D-Sub

DB-25P-0L2-A190-K87

Conn D-Sub PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port

ITT Cannon
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
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    B
  • Less Contact
    No
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentazione e Risorse

Schede tecniche
Risorse di progettazione