Arrow Electronic Components Online
DAV3W3S500H9KLF|FCI|originalImage
DAV3W3S500H9KLF|FCI|simage
Connettori D-Sub

DAV3W3S500H9KLF

D-Subminiature High Power Series

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    75
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Size
    A
  • Packaging
    Tray
  • Product Weight (g)
    19.3

Documentation and Resources

Datasheets
Design resources