Arrow Electronic Components Online
DA15P365TXLF|FCI|simage
DA15P365TXLF|FCI|limage
Connettori D-Sub

DA15P365TXLF

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 Way Pin Vertical, without Accessory

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Zinc
  • Shell Size
    A
  • Less Contact
    No
  • Packaging
    Tray
  • Product Weight (g)
    6.406
  • Product Length (mm)
    38.76
  • Product Depth (mm)
    12.17
  • Product Height (mm)
    12.05
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione