Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99, NLR
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circulator
Configuration
4
Connector Type
SMA
Minimum Frequency (MHz)
7000
Maximum Frequency (MHz)
11000
Maximum VSWR
1.25(Min)
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
0.5
Typical Forward Power (W)
15
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Package Height
12.7 mm
Package Width
34.42 mm
Package Length
62.74 mm