Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99, NLR
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circulator
Configuration
4
Connector Type
K(2.92mm)
Minimum Frequency (MHz)
18000
Maximum Frequency (MHz)
40000
Maximum VSWR
1.4(Min)
Minimum Isolation (dB)
19
Maximum Insertion Loss (dB)
0.8
Typical Forward Power (W)
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Package Height
12.7
Package Width
27.31
Package Length
44.45