Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99, NLR
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circulator
Configuration
4
Connector Type
SMA
Minimum Frequency (MHz)
1400
Maximum Frequency (MHz)
1600
Maximum VSWR
1.25(Min)
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
0.4
Typical Forward Power (W)
200
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Package Height
18.54 mm
Package Width
41.28 mm
Package Length
82.55 mm