Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Isolator
Configuration
2
Connector Type
K(2.92mm)
Minimum Frequency (MHz)
27000
Maximum Frequency (MHz)
31000
Maximum VSWR
1.25(Min)
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
0.6
Typical Forward Power (W)
5
Typical Reverse Power (W)
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Package Height
12.7 mm
Package Width
21.59 mm
Package Length
31.75 mm