Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
D3I20602|DITOM|limage
D3I20602|DITOM|originalImage
RF Isolators and Circulators

D3I2060-2

RF Isolator 2000MHz to 6000MHz Bag

DiTom Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99, NLR
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Isolator
  • Connector Type
    SMA(Female)
  • Package Height
    17.78 mm
  • Package Width
    44.96 mm
  • Package Length
    59.18 mm

Documentation and Resources

Datasheets
Design resources