Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
D3C2731|DITOM|limage
D3C2731|DITOM|simage
Isolatori e Circolatori RF

D3C2731

RF Circulator 27000MHz to 31000MHz Bag

DiTom Microwave
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8525.60.20.00
  • Type
    Circulator
  • Configuration
    3
  • Connector Type
    K(Female)
  • Minimum Frequency (MHz)
    27000
  • Maximum Frequency (MHz)
    31000
  • Maximum VSWR
    1.25
  • Minimum Isolation (dB)
    20
  • Maximum Insertion Loss (dB)
    0.6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bag
  • Package Height
    12.7 mm
  • Package Width
    27.43 mm
  • Package Length
    32 mm

Documentation and Resources

Datasheets
Design resources