Arrow Electronic Components Online
D3899925NE35PN|AMPHENOL|simage
D3899925NE35PN|AMPHENOL|limage
Connettori circolare

D38999/25NE35PN

Conn Circular PIN 55 POS Solder ST Panel Mount 55 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    55
  • Number of Terminals
    55
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    17-35
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Product Weight (g)
    60.554
  • Maximum Voltage Rating
    550VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    30.94
  • Product Length (mm)
    27.61

Documentazione e Risorse

Schede tecniche
Risorse di progettazione