Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Unknown
PPAP
Unknown
Type
Dry
Contact Arrangement
DPST-NO
DC Coil Voltage (V)
12
Coil Current (mA)
24
Coil Resistance (Ohm)
500
Maximum Contact Resistance (mOhm)
150
Insulation Resistance (Ohm)
10G
Maximum Pick-Up Voltage
9VDC
Maximum AC Switching Voltage (V)
100
Maximum Switching Current (A)
0.5
Minimum Dropout Voltage
1VDC
Maximum Carry Current (A)
1
Isolation Across Contacts
200VDC
Isolation Across Coil and Contacts
1.4KVDC
Maximum Switching Power
10W
Operate Time (ms)
1
Release Time (ms)
0.05
Electrical Life (Cycles)
1M
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Contact Material
Rhodium
Relay Construction
Non-Latching
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Length (mm)
19.1
Product Depth (mm)
7.85
Product Height (mm)
6.8

