Arrow Electronic Components Online
D2E097CB0102|EBMPAPST|simage
D2E097CB0102|EBMPAPST|limage
Compressori e ventole

D2E097-CB01-02

AC Blower Centrifugal Ball Bearing 230V 106CFM 47dB

ebm-papst
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.2
  • Power Rating (W)
    42
  • Maximum Airflow (CFM)
    106
  • Noise Level (dB)
    47
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    144
  • Product Depth (Metric) (mm)
    137
  • Product Height (Metric) (mm)
    140

Documentazione e Risorse

Schede tecniche
Risorse di progettazione