Arrow Electronic Components Online
D2AWA002DR|OMRON|simage
D2AWA002DR|OMRON|limage
Interruttori a scatto

D2AW-A002D R

Switch Snap Action N.C. SPST Pin Plunger 0.1A 12VDC 1N Thru-Hole PC Pins

Omron
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.70.00
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.1@12VDC
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    200000
  • Maximum Movement Differential (mm)
    0.25
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    13.3
  • Body Depth (mm)
    5.3
  • Body Height (mm)
    7
  • Operating Force (N)
    1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione