Arrow Electronic Components Online
D25P13A4PA00LF|FCI|simage
D25P13A4PA00LF|FCI|limage
Connettori D-Sub

D25P13A4PA00LF

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Right Angle Solder Europe standard, 200 cycles, Standard Hole, 1.6mm PCB thickness

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Right Angle
  • Contact Gender
    M
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin Over Nickel
  • Shell Size
    B
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    53.03
  • Product Depth (mm)
    20.35
  • Product Height (mm)
    13.48
  • Contact Plating
    Gold Over Nickel
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione