Arrow Electronic Components Online
D15P91C4GV00LF|FCI|simage
D15P91C4GV00LF|FCI|limage
Connettori D-Sub

D15P91C4GV00LF

D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Straight Press-Fit, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, 3.2mm or more PCB thickness

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.30
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin Over Nickel
  • Shell Size
    A
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    39.14
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    12
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione