Arrow Electronic Components Online
D103Z29Z5UH6TJ5R|VISHAY|simage
D103Z29Z5UH6TJ5R|VISHAY|limage
Strati singoli in ceramica del condensatore

D103Z29Z5UH6TJ5R

Cap Ceramic 0.01uF 100V Z5U -20% to 80%( 7.5 X 4mm) Radial Disc 5mm 85°C T/R

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.01uF
  • Tolerance
    -20% to 80%
  • Voltage
    100VDC
  • Dielectric
    Z5U
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.5 X 4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    7.5(Max)
  • Product Depth (mm)
    4(Max)
  • Seated Plane Height (mm)
    11.5(Max)
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione