Relays Other
D0100.0020
Electromechanical Relay 24VDC 8A (105x75x90)mm DIN Rail Protective Relay
LittelfuseProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Protective Relay
DC Coil Voltage (V)
24
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
105
Product Depth (mm)
75
Product Height (mm)
90

