Sensori di corrente
CZ3725
Open Loop Current Sensor AC/DC Current 5V 10-Pin(8+2Tab) SMD Module
Asahi Kasei Microdevices CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
60
Accuracy (%)
1.7
Typical Response Time (us)
1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
2.25
Package Width
7.7
Package Length
10.9
PCB changed
8
Tab
2Tab
Supplier Package
SMD Module
Pin Count
10