Arrow Electronic Components Online
CYPD317724LQXQT|INFINEON|simage
CYPD317724LQXQT|INFINEON|limage
Interfacce USB Ics

CYPD3177-24LQXQT

USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V T/R 24-Pin QFN EP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991a.2.
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type-C DFP Port Controller
  • USB Transceiver
    Yes
  • Maximum Data Rate (Mbps)
    1
  • Protocols Supported
    USB 1.3|USB 2.0|USB 3.0|USB-C
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Typical Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources