Interfacce USB Ics
CYPD3135-32LQXQT
Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V T/R 32-Pin QFN EP
Infineon Technologies AGSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A991a.3.
Stato del componente
Active
Codice HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Basic USB Type-C Controller
USB Transceiver
Yes
USB Speed Type
Full Speed
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
48
Protocols Supported
USB 3.0
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
2.7|3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Typical Supply Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead