Arrow Electronic Components Online
CY9BF416NPMCGJNE2|INFINEON|simage
CY9BF416NPMCGJNE2|INFINEON|limage
Microcontroller - MCU

CY9BF416NPMC-G-JNE2

MCU 32-bit ARM Cortex M3 RISC 544KB Flash 3.3V/5V 100-Pin LQFP Tray

Infineon Technologies AG
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991a.2.
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FM3
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    144
  • Maximum Clock Rate (MHz)
    144
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    544KB
  • RAM Size
    64KB
  • Programmability
    Yes
  • Interface Type
    CAN/CSIO/I2C/LIN/UART
  • Number of I/Os
    83
  • No. of Timers
    5
  • Number of ADCs
    3
  • ADC Channels
    16/16/16
  • ADC Resolution (bit)
    12/12/12
  • USART
    0
  • UART
    8
  • USB
    0
  • SPI
    0
  • I2C
    8
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100

Documentazione e Risorse

Schede tecniche
Risorse di progettazione