Arrow Electronic Components Online
CXA35900000000N0UAB65F|CREELED|simage
CXA35900000000N0UAB65F|CREELED|limage
Moduli LED

CXA3590-0000-000N0UAB65F

Chip On Board LED Lighting Module

Cree LED
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Maximum Reverse Current (uA)
    100
  • Rated Current (mA)
    3600
  • Rated Voltage (V)
    36
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    1.7
  • Package Width
    34.85
  • Package Length
    34.85
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione