Arrow Electronic Components Online
CTVS07RF1518PLC|AMPHENOL|simage
CTVS07RF1518PLC|AMPHENOL|limage
Connettori circolare

CTVS07RF-15-18P-LC

Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    18
  • Number of Terminals
    18
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    15-18
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Composite
  • Shell Plating
    Electroless Nickel
  • Product Weight (g)
    24.221
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    41.55
  • Product Length (mm)
    31.9
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    38.1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione