Arrow Electronic Components Online
CTVP00RW2520PELC|AMPHENOL|simage
CTVP00RW2520PELC|AMPHENOL|limage
Connettori circolare

CTVP00RW-25-20PE-LC

Conn Circular PIN 30 POS Crimp ST Wall Mount 30 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    E
  • Number of Ports
    1
  • Number of Contacts
    30
  • Number of Terminals
    30
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-20
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Composite
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Product Weight (g)
    50.272
  • Maximum Voltage Rating
    450VDC|300VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.66
  • Product Depth (mm)
    46.4
  • Product Height (mm)
    46.4

Documentazione e Risorse

Schede tecniche
Risorse di progettazione