Arrow Electronic Components Online
CSC10A05181AGDA|VISHAY|simage
CSC10A05181AGDA|VISHAY|limage
Reti e array di resistori

CSC10A05181AGDA

Res Thick Film NET 330 Ohm/390 Ohm 2% 1.25W ±100ppm/°C TERM Conformal Coated 10-Pin SIP Pin Thru-Hole Tube

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    16
  • Resistance Value (Ohm)
    330/390
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    1.25
  • Power Rating per Resistor (W)
    0.2 (1/5)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Circuit Designator
    TERM
  • Case Style
    Conformal Coated
  • Termination Style
    Pin
  • Number of Terminals
    10
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Tube
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    25.15
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    4.95
  • Seated Plane Height (mm)
    4.95
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione