Arrow Electronic Components Online
CRMA1210AF549KFKEF|VISHAY|simage
CRMA1210AF549KFKEF|VISHAY|limage
Resistori fissi - SMD

CRMA1210AF549KFKEF

Res Thick Film 1210 549K Ohm 1% 0.35W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    549K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    1250
  • Current Sensing
    No
  • Power Rating (W)
    0.35
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    1210
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1210
  • Product Length (mm)
    3.18
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    0.64
  • Product Weight (g)
    0.0196
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione