Resistori fissi - SMD
CRE2512-FZ-R001E-3
Res Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
BournsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
1m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
3
Technology
Metal Strip
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.4
Product Depth (mm)
3.2
Product Height (mm)
0.7
Mounting
Surface Mount

