Arrow Electronic Components Online
CRCW0402100RFKED|VISHAY|simage
CRCW0402100RFKED|VISHAY|limage
Resistori fissi - SMD

CRCW0402100RFKED

Surface-mount 100-Ω resistor in a 0402 package, with maximum power dissipation of 1/16 W, and applicable for use in automotive applications

Vishay
Schede tecniche 

The CRCW0402100RFKED is a surface-mount 100-Ω resistor, with a maximum power dissipation rating of 1/16 W, a tolerance of 1%, and housed in a 0402 package. The resistor, based on thick-film technology, has a temperature coefficient of ±100 ppm/°C, and a temperature derating range from 70°C to 155°C. The operating temperature range of the CRCW0402100RFKED is –55°C to 155°C. It has a maximum operating voltage of 50V and is AEC-Q200–qualified, making it applicable for automotive, industrial, and telecommunication environments.

Drawings/Package

Key Features

  • AEC-Q200–qualified component
  • 1% tolerance
  • Max. operating voltage of 50 V
  • Derating temperature range between 70°C and 155°C
  • Operating temperature of –55°C to 155°C

General Applications

  • Industrial
  • Automotive
  • Filter circuits
  • Telecommunications

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    100
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    50
  • Current Sensing
    No
  • Power Rating (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability|High Stability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Conformal Coated
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.35
  • Product Weight (g)
    0.00065
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.05
  • Height Tolerance (mm)
    ±0.05
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione