Arrow Electronic Components Online
CQ330H|AKMSEMI|limage
CQ330H|AKMSEMI|simage
Sensori di corrente

CQ330H

Open Loop Current Sensor AC/DC Current 5V 10-Pin VSOP

Asahi Kasei Microdevices Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    20
  • Accuracy (%)
    ±1.4
  • Typical Response Time (us)
    0.5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    5.6 mm
  • Package Length
    7.9 mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSOP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources