Arrow Electronic Components Online
CPC1966B|IXYS|simage
CPC1966B|IXYS|limage
Solid State Relays - SSRs

CPC1966B

Relay SSR 50mA 1.4V DC-IN 3A 240V AC-OUT 8-Pin Power SOIC Tube

IXYS
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    1.4
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    240(RMS)
  • Maximum Output Current (A)
    3(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • Minimum Load Current (mA)
    100(RMS)
  • I/O Isolation Voltage (V)
    5000(RMS)
  • Peak Non-Repetitive Surge Current (A)
    30
  • Maximum Off-State Leakage Current (uA)
    100
  • Typical Input to Output Capacitance (pF)
    3(Max)
  • Maximum Power Dissipation (mW)
    2400
  • Maximum Turn-On Time (ms)
    8.33
  • Maximum Turn-Off Time (ms)
    8.33
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.3
  • Package Width
    10.16
  • Package Length
    21.08
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    Power SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione