Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Inductance (H)
0.0027u
Tolerance
0.2nH
Maximum DC Current (A)
0.9
Maximum DC Resistance (Ohm)
0.07
Minimum Quality Factor
23
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount

