Panel Mount Indicators
CNX718N20028T
Panel Mount Indicator Round 18mm LED 28V Tab Red MS
VCC (Visual Communications Company, LLC)Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8531.80.90.51
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
18.5x18.5x6.4
Intensity
2800mcd
Viewing Angle (°)
180
Lens Appearance
Non Diffused
Supplier Color
Red
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
49
PCB changed
2
Pin Count
2

