Arrow Electronic Components Online
CNX4801YTP12|VCC|simage
CNX4801YTP12|VCC|limage
Panel Mount Indicators

CNX_480_1_YTP_12

LED Panel Mount Indicator Uni-Color Yellow 380mcd 2-Pin

VCC (Visual Communications Company, LLC)
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Intensity
    380mcd
  • Maximum Forward Voltage (V)
    1.9(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Lens Appearance
    Colored Non Diffused
  • Supplier Color
    Yellow
  • Wire Lead Size (AWG)
    24
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    10.1
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione