Arrow Electronic Components Online
CMS32143724SPX8|SAMESKY|simage
CMS32143724SPX8|SAMESKY|limage
Altoparlanti

CMS-321437-24SP-X8

Speakers Neodymium Iron Boron 1050Hz 2.2W 104dBA 4Ohm Rectangular IPX8 Solder Pad

Same Sky (formerly CUI Devices)
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8518.29.80.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    1050
  • Frequency Range (Hz)
    840 to 20000
  • Sound Pressure (dBA)
    104
  • Impedance (Ohm)
    4
  • Rated Input Power (W)
    2
  • Maximum Input Power (W)
    2.2
  • Shape
    Rectangular
  • Termination Method
    Solder Pad
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    PEEK
  • IP Rating
    IPX8
  • Packaging
    Tray
  • Housing Material
    Polyphthalamide
  • Product Length (mm)
    23
  • Product Depth (mm)
    14
  • Product Height (mm)
    3.7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione