Arrow Electronic Components Online
CMF55200R00JKKA|VISHAY|simage
CMF55200R00JKKA|VISHAY|limage
Resistori fissi - THT

CMF55200R00JKKA

Res Metal Film 200 Ohm 5% 0.5W(1/2W) ±100ppm/°C Epoxy AXL

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    200
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 165
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.29
  • Product Length (mm)
    6.1
  • Product Weight (g)
    0.28
  • Lead Diameter (mm)
    0.64
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione