Triodos de Corriente Alterna - TRIACs
CMA80MT1600NHB
TRIAC Diode 1600V 88A(RMS) 410A 3-Pin(3+Tab) TO-247 Tube
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
500
Maximum Rate of Rise of On-State Current (A/us)
500
Maximum Gate Trigger Voltage (V)
1.7
Maximum Gate Trigger Current (mA)
70
Surge Current Rating (A)
410
Maximum Holding Current (mA)
70
Repetitive Peak Reverse Voltage (V)
1600
Peak On-State Voltage (V)
1.7@80A
Repetitive Peak Forward Blocking Voltage (V)
1600
Rated Average On-State Current (A)
40
RMS On-State Current (A)
88
Repetitive Peak Off-State Current (mA)
0.01
Maximum Latching Current (mA)
100
Peak Gate Power Dissipation (W)
10
Average Gate Power Dissipation (W)
0.5
Circuit Fusing Consideration (A²S)
720
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
21.45(Max)
Package Width
5.3(Max)
Package Length
16.24(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3

