Connector Headers and PCB Receptacles
CLP-128-02-F-D-P-TR
Conn Socket Strip SKT 56 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
SamtecSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
56
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC|280VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
35.99
Product Depth (mm)
4.31
Product Height (mm)
2.29
Tradename
TIGER CLAW™
Mounting
Surface Mount