Arrow Electronic Components Online
CL32B104KHU6PNE|SAMSUNGE|simage
CL32B104KHU6PNE|SAMSUNGE|limage
Condensatori in ceramica multitstrato

CL32B104KHU6PNE

Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1210 125°C Automotive T/R

Samsung Electro-Mechanics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    630VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    3.2 X 2.5 X 1.8
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione