Arrow Electronic Components Online
CL120AB|AMPHENOL|simage
CL120AB|AMPHENOL|limage
Reduced Price
Thermistors

CL-120AB

Thermistor NTC 10 Ohm 25% 2-Pin Radial T/R

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    90
  • Thermal Time Constant Range (s)
    50 to 100
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Maximum Voltage Rating
    240VAC
  • Resistance @ 25C (Ohm)
    10
  • Resistance Range @ 25C (Ohm)
    7 to 50
  • Percentage of Resistance Tolerance @ 25C (%)
    ±25
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±25 to ±30
  • Maximum Power Rating (W)
    4m
  • Application
    Fluorescent Lamp|Inverters|Motors
  • Product Diameter (mm)
    10.16
  • Product Depth (mm)
    4.32
  • Construction
    Radial
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione