Capacitor Aluminum Electrolytic
CGS922T250W5L
Cap Aluminum Lytic 9200uF 250V -10% to 50% (63.5 X 142.88mm) Clamp Mount Screw 0.015 Ohm 14.6A 2000h 85°C
Illinois CapacitorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
9200uF
Tolerance
-10% to 50%
Voltage
250VDC
ESR (Ohm)
0.015
Equivalent Series Resistance Type
Standard
IR (mA)
14.6
IL (uA)
6000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
63.5 X 142.88
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
63.5(Max)
Product Height (mm)
142.88(Max)

