Arrow Electronic Components Online
CGA6M3X7S2A335M200AE|TDK|simage
CGA6M3X7S2A335M200AE|TDK|limage
Condensatori in ceramica multitstrato

CGA6M3X7S2A335M200AE

Cap Ceramic 3.3uF 100V X7S 20% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200

TDK
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    3.3uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    X7S
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.2 X 2.5 X 2
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione