Arrow Electronic Components Online
CGA2B3X7R1H223K050BD|TDK|simage
CGA2B3X7R1H223K050BD|TDK|limage
Condensatori in ceramica multitstrato

CGA2B3X7R1H223K050BD

Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 Conductive Epoxy 125°C T/R Automotive AEC-Q200

TDK
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.022uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Conductive Epoxy
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione