Arrow Electronic Components Online
CFM8025B13536420|SAMESKY|simage
CFM8025B13536420|SAMESKY|limage
Compressori e ventole

CFM-8025B-135-364-20

80 x 80 mm DC Axial Fan

Same Sky (formerly CUI Devices)
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    0.33
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    43.28
  • Maximum Pressure
    0.17inH2O
  • Noise Level (dB)
    36.4
  • Bearings
    Ball
  • Size (Metric) (mm)
    80 X 80 X 25
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25

Documentazione e Risorse

Schede tecniche
Risorse di progettazione