Arrow Electronic Components Online
CES30207158L12067|SAMESKY|simage
CES30207158L12067|SAMESKY|limage
Altoparlanti

CES-30207-158L120-67

Speakers Neodymium Iron Boron 1700Hz 2W 100dBA 8Ohm Oval IP67 Wire Lead

Same Sky (formerly CUI Devices)
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8518.21.00.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    1700
  • Frequency Range (Hz)
    1700 to 20000
  • Sound Pressure (dBA)
    100
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    1.5
  • Maximum Input Power (W)
    2
  • Shape
    Oval
  • Termination Method
    Wire Lead
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    Polyethylene Naphthalate
  • IP Rating
    IP67
  • Housing Material
    Acrylonitrile Butadiene Styrene
  • Product Weight (g)
    5.5
  • Product Length (mm)
    30
  • Product Depth (mm)
    20
  • Product Height (mm)
    7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione